



UPS0J102MPD1TD | |
|---|---|
DigiKey Part Number | 493-5342-1-ND - Cut Tape (CT) 493-5342-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS0J102MPD1TD |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS0J102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 522 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW0J102MPD1TD | Nichicon | 3,783 | 493-11731-1-ND | ₱100.00000 | Direct |
| UKA0J102MPD1TD | Nichicon | 1,217 | 493-4619-1-ND | ₱228.00000 | Parametric Equivalent |
| UPA0J102MPD6 | Nichicon | 0 | UPA0J102MPD6-ND | ₱32.85300 | Parametric Equivalent |
| UPA0J102MPD6TD | Nichicon | 570 | 493-4845-1-ND | ₱136.00000 | Parametric Equivalent |
| UPA1A102MPD6 | Nichicon | 0 | UPA1A102MPD6-ND | ₱31.68850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.43000 | ₱49.43 |
| 10 | ₱31.32300 | ₱313.23 |
| 50 | ₱23.55800 | ₱1,177.90 |
| 100 | ₱21.10450 | ₱2,110.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱16.86932 | ₱8,434.66 |
| 1,000 | ₱15.53481 | ₱15,534.81 |
| 1,500 | ₱14.86130 | ₱22,291.95 |
| 2,500 | ₱14.10978 | ₱35,274.45 |
| 3,500 | ₱13.66809 | ₱47,838.31 |
| 5,000 | ₱13.24130 | ₱66,206.50 |

