



UPW1A102MPD1TD | |
|---|---|
DigiKey Part Number | 493-11855-1-ND - Cut Tape (CT) 493-11855-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1A102MPD1TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 787.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Not For New Designs | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080275016 | Würth Elektronik | 248 | 732-9082-1-ND | ₱32.16000 | Parametric Equivalent |
| 860160275031 | Würth Elektronik | 489 | 732-9436-1-ND | ₱35.73000 | Parametric Equivalent |
| 860160375032 | Würth Elektronik | 474 | 732-9485-1-ND | ₱42.28000 | Parametric Equivalent |
| B41858C3108M000 | TDK | 0 | B41858C3108M000-ND | ₱13.18571 | Parametric Equivalent |
| EJ1C102MPN1016RF6P | Chinsan (Elite) | 0 | 4191-EJ1C102MPN1016RF6PCT-ND | ₱42.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.47000 | ₱43.47 |
| 10 | ₱27.33300 | ₱273.33 |
| 50 | ₱20.47320 | ₱1,023.66 |
| 100 | ₱18.29380 | ₱1,829.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱14.53854 | ₱7,269.27 |
| 1,000 | ₱13.35409 | ₱13,354.09 |
| 1,500 | ₱12.75641 | ₱19,134.62 |
| 2,500 | ₱12.08960 | ₱30,224.00 |
| 3,500 | ₱11.69732 | ₱40,940.62 |
| 5,000 | ₱11.31855 | ₱56,592.75 |

