UWR0J221MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 2,266
Unit Price: ₱35.13000
Datasheet

Direct


Nichicon
In Stock: 2
Unit Price: ₱34.54000
Datasheet

MFR Recommended


Nichicon
In Stock: 0
Unit Price: ₱22.03000
Datasheet

Upgrade


Nichicon
In Stock: 263
Unit Price: ₱30.97000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2,544
Unit Price: ₱69.67000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱3.89284
Datasheet

Direct


Panasonic Industry
In Stock: 4,320
Unit Price: ₱34.54000
Datasheet

Direct


Panasonic Industry
In Stock: 165
Unit Price: ₱30.37000
Datasheet

Direct


Panasonic Industry
In Stock: 5,114
Unit Price: ₱43.47000
Datasheet

Direct


Panasonic Industry
In Stock: 6,993
Unit Price: ₱43.47000
Datasheet

Upgrade


Würth Elektronik
In Stock: 6,572
Unit Price: ₱16.67000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱4.23061
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱4.79404
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱4.59872
Datasheet
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWR0J221MCL1GB

DigiKey Part Number
493-16215-2-ND - Tape & Reel (TR)
493-16215-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UWR0J221MCL1GB
Description
CAP ALUM 220UF 20% 6.3V SMD
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWR0J221MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
165 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes