Upgrade
Similar
Similar
Similar
Similar
Similar




UZG1A470MCL1GB | |
|---|---|
DigiKey Part Number | 493-10049-2-ND - Tape & Reel (TR) 493-10049-1-ND - Cut Tape (CT) 493-10049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG1A470MCL1GB |
Description | CAP ALUM 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG1A470MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.156" (3.95mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.55000 | ₱59.55 |
| 10 | ₱37.75500 | ₱377.55 |
| 50 | ₱28.59600 | ₱1,429.80 |
| 100 | ₱25.70180 | ₱2,570.18 |
| 500 | ₱20.71268 | ₱10,356.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱19.14116 | ₱19,141.16 |
| 2,000 | ₱17.83404 | ₱35,668.08 |
| 3,000 | ₱17.17442 | ₱51,523.26 |
| 5,000 | ₱16.43925 | ₱82,196.25 |
| 7,000 | ₱16.00730 | ₱112,051.10 |
| 10,000 | ₱15.58977 | ₱155,897.70 |







