UZG1A470MCL1GB is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: ₱54.79000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₱47.64000
Datasheet

Similar


Nichicon
In Stock: 798
Unit Price: ₱54.19000
Datasheet

Similar


Panasonic Industry
In Stock: 2,698
Unit Price: ₱24.42000
Datasheet

Similar


Panasonic Industry
In Stock: 2,348
Unit Price: ₱26.80000
Datasheet

Similar


Chemi-Con
In Stock: 281
Unit Price: ₱19.06000
Datasheet
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UZG1A470MCL1GB

DigiKey Part Number
493-10049-2-ND - Tape & Reel (TR)
493-10049-1-ND - Cut Tape (CT)
493-10049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UZG1A470MCL1GB
Description
CAP ALUM 47UF 20% 10V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UZG1A470MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.156" (3.95mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱59.55000₱59.55
10₱37.75500₱377.55
50₱28.59600₱1,429.80
100₱25.70180₱2,570.18
500₱20.71268₱10,356.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱19.14116₱19,141.16
2,000₱17.83404₱35,668.08
3,000₱17.17442₱51,523.26
5,000₱16.43925₱82,196.25
7,000₱16.00730₱112,051.10
10,000₱15.58977₱155,897.70
Manufacturers Standard Package