CVS-02B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 9,707
Unit Price: ₱160.79000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₱117.74226
Datasheet
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVS-02B

DigiKey Part Number
CVS-02B-ND
Manufacturer
Manufacturer Product Number
CVS-02B
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
100mA
Voltage Rating
6VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Stainless Steel
Contact Finish
Gold
Height Above Board
0.057" (1.45mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.039" (1.00mm)
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.118" (3.00mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱133.75530₱13,375.53
Manufacturers Standard Package