ST-42ETB201 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₱65.69560
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 10
Unit Price: ₱92.30000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₱47.58050
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: ₱47.89408
Datasheet
Image for ST-42ETB201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-42ETB201

DigiKey Part Number
563-ST-42ETB201TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST-42ETB201
Description
TRIMMER 200 OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-42ETB201 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
200 Ohms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST-4EB201Nidec Components0563-ST-4EB201-ND₱65.69560Parametric Equivalent
ST-4ETB201Nidec Components10563-ST-4ETB201CT-ND₱92.30000Parametric Equivalent
ST42EB201Nidec Components0ST42EB201-ND₱47.58050Parametric Equivalent
23BR200LFTRTT Electronics/BI023BR200LFTR-ND₱47.89408Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱58.07436₱29,037.18
Manufacturers Standard Package