Parametric Equivalent
Parametric Equivalent

23BR200LFTR | |
|---|---|
DigiKey Part Number | 23BR200LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 23BR200LFTR |
Description | TRIMMER 200 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 23BR200LFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.200" x 0.180" Face (5.08mm x 4.57mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-42ETB201 | Nidec Components | 0 | 563-ST-42ETB201TR-ND | ₱58.07436 | Parametric Equivalent |
| ST-4EB201 | Nidec Components | 0 | 563-ST-4EB201-ND | ₱65.69560 | Parametric Equivalent |
| ST-4ETB201 | Nidec Components | 10 | 563-ST-4ETB201CT-ND | ₱92.30000 | Parametric Equivalent |
| ST42EB201 | Nidec Components | 0 | ST42EB201-ND | ₱47.58050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱47.89408 | ₱71,841.12 |



