11938FB-A1K-AA-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: ₱1,242.60000
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: ₱1,242.60000
Datasheet
Image for 11938FB-A1K-AA-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11938FB-A1K-AA-00

DigiKey Part Number
11938FB-A1K-AA-00-ND
Manufacturer
Manufacturer Product Number
11938FB-A1K-AA-00
Description
FAN 115VAC 119X38MM WR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 80.0 CFM (2.24m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
80.0 CFM (2.24m³/min)
Static Pressure
0.130 in H2O (32.5 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
36.0dB
Power (Watts)
9.80W
RPM
2300 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Current Rating (Amps)
0.100A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
20₱892.29700₱17,845.94
Manufacturers Standard Package