A7101CHTK2/T0BC2VJ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 4,364
Unit Price: ₱172.70000
MX51 A71CH Authentication Microcontroller IC 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7101CHTK2/T0BC2VJ

DigiKey Part Number
568-13906-2-ND - Tape & Reel (TR)
568-13906-1-ND - Cut Tape (CT)
568-13906-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A7101CHTK2/T0BC2VJ
Description
SECURE AUTHENTICATION
Customer Reference
Detailed Description
MX51 A71CH Authentication Microcontroller IC 8-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Authentication
Core Processor
MX51
Program Memory Type
-
Controller Series
-
RAM Size
-
Interface
I2C
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-25°C ~ 90°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-HVSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes