
MC33GD3000EP | |
|---|---|
DigiKey Part Number | MC33GD3000EP-ND |
Manufacturer | |
Manufacturer Product Number | MC33GD3000EP |
Description | IC MOTOR DRIVER 6V-58V 56QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 56-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 6V ~ 58V | |
Voltage - Load | 6V ~ 58V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱348.96000 | ₱348.96 |
| 10 | ₱266.78400 | ₱2,667.84 |
| 25 | ₱246.29880 | ₱6,157.47 |
| 100 | ₱223.75320 | ₱22,375.32 |
| 260 | ₱212.60038 | ₱55,276.10 |
| 520 | ₱206.19188 | ₱107,219.78 |
| 1,040 | ₱200.91655 | ₱208,953.21 |
| 2,600 | ₱195.34897 | ₱507,907.32 |




