GD3000 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRDM-GD3000EVB

DigiKey Part Number
FRDM-GD3000EVB-ND
Manufacturer
Manufacturer Product Number
FRDM-GD3000EVB
Description
EVAL BOARD FOR GD3000
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
GD3000 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
-
Utilized IC / Part
GD3000
Primary Attributes
-
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱9,681.64000₱9,681.64
Manufacturers Standard Package