
MC34GD3000EPR2 | |
|---|---|
DigiKey Part Number | MC34GD3000EPR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34GD3000EPR2 |
Description | IC MOTOR DRIVER 6V-58V 56QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 56-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 6V ~ 58V | |
Voltage - Load | 6V ~ 58V | |
Operating Temperature | -20°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱173.34380 | ₱346,687.60 |



