N74F574N,602 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 4,507
Unit Price: ₱69.67000
Datasheet

Similar


Texas Instruments
In Stock: 63,100
Unit Price: ₱53.60000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
20-DIP,SOT146-1

N74F574N,602

DigiKey Part Number
N74F574N,602-ND
Manufacturer
Manufacturer Product Number
N74F574N,602
Description
IC FF D-TYPE SINGLE 8BIT 20-DIP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
180 MHz
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
3mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
65 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
20-DIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes