MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TJA1028TK/3V3/10:1 | |
|---|---|
DigiKey Part Number | TJA1028TK/3V3/10:1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1028TK/3V3/10:1 |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ₱36.54286 | ₱51,160.00 |
| 2,800 | ₱35.54816 | ₱99,534.85 |
| 4,200 | ₱35.05000 | ₱147,210.00 |
| 7,000 | ₱34.49808 | ₱241,486.56 |
| 9,800 | ₱34.17550 | ₱334,919.90 |
| 14,000 | ₱33.86532 | ₱474,114.48 |


