MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TJA1028TK/3V3/20/X | |
|---|---|
DigiKey Part Number | TJA1028TK/3V3/20/X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1028TK/3V3/20/X |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ₱55.01654 | ₱77,023.16 |
| 2,800 | ₱53.62350 | ₱150,145.80 |
| 4,200 | ₱52.92605 | ₱222,289.41 |
| 7,000 | ₱52.15304 | ₱365,071.28 |
| 9,800 | ₱51.70143 | ₱506,674.01 |


