Similar
Similar
Similar
Similar


G11MC7-P04LJG0-0070 | |
|---|---|
DigiKey Part Number | G11MC7-P04LJG0-0070-ND |
Manufacturer | |
Manufacturer Product Number | G11MC7-P04LJG0-0070 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G11MC7-P04LJG0-0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | C | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,407.17000 | ₱1,407.17 |
| 10 | ₱1,196.00200 | ₱11,960.02 |
| 25 | ₱1,121.11200 | ₱28,027.80 |
| 50 | ₱1,067.61240 | ₱53,380.62 |
| 100 | ₱1,016.68520 | ₱101,668.52 |
| 250 | ₱953.10488 | ₱238,276.22 |
| 500 | ₱907.67302 | ₱453,836.51 |





