G51MC7-P04LJG0-0070 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ODU
In Stock: 0
Unit Price: ₱1,407.17000
Datasheet

Similar


ODU
In Stock: 1
Unit Price: ₱1,239.24000
Datasheet

Similar


ODU
In Stock: 9
Unit Price: ₱1,239.24000
Datasheet

Similar


ODU
In Stock: 1
Unit Price: ₱1,239.24000
Datasheet
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Female Sockets Solder Cup

G51MC7-P04LJG0-0070

DigiKey Part Number
G51MC7-P04LJG0-0070-ND
Manufacturer
Manufacturer Product Number
G51MC7-P04LJG0-0070
Description
CONN RCPT FMALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G51MC7-P04LJG0-0070 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front or Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
C
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
10A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,239.24000₱1,239.24
10₱1,053.26100₱10,532.61
25₱987.31520₱24,682.88
50₱940.18740₱47,009.37
100₱895.33430₱89,533.43
250₱839.32868₱209,832.17
500₱799.32178₱399,660.89
Manufacturers Standard Package