
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | 0°C ~ 200°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 6.417" L x 3.110" W (163.00mm x 79.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,550.22000 | ₱4,550.22 |
| 10 | ₱3,360.58500 | ₱33,605.85 |
| 25 | ₱3,039.50360 | ₱75,987.59 |
| 50 | ₱2,842.92900 | ₱142,146.45 |
| 100 | ₱2,755.65840 | ₱275,565.84 |


