25 Ohms ±5% 400W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS400 25R J

DigiKey Part Number
273-HS40025RJ-ND
Manufacturer
Manufacturer Product Number
HS400 25R J
Description
RES CHAS MNT 25 OHMS 5% 400W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25 Ohms ±5% 400W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
25 Ohms
Tolerance
±5%
Power (Watts)
400W
Composition
Wirewound
Temperature Coefficient
±150ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
7.165" L x 2.185" W (182.00mm x 55.50mm)
Height - Seated (Max)
1.181" (30.00mm)
Lead Style
Wire Leads
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱4,786.63000₱4,786.63
10₱3,541.20000₱35,412.00
25₱3,205.10000₱80,127.50
50₱2,994.92440₱149,746.22
100₱2,816.41130₱281,641.13
Manufacturers Standard Package