1N4729A_S00Z is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 1,794
Unit Price: ₱23.82000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 4,956
Unit Price: ₱23.82000
Datasheet
Zener Diode 3.6 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4729A_S00Z

DigiKey Part Number
1N4729A_S00Z-ND
Manufacturer
Manufacturer Product Number
1N4729A_S00Z
Description
DIODE ZENER 3.6V 1W DO41
Customer Reference
Detailed Description
Zener Diode 3.6 V 1 W ±5% Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes