1N5365B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4,527
Unit Price: ₱19.06000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱128.03405
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱126.24600
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱202.47000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱109.57199
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱109.57199
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1,740
Unit Price: ₱26.80000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,414
Unit Price: ₱24.42000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱175.07701
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱428.76000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱434.11947
Datasheet
Zener Diode 36 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5365B

DigiKey Part Number
1N5365BOS-ND
Manufacturer
Manufacturer Product Number
1N5365B
Description
DIODE ZENER 36V 5W AXIAL
Customer Reference
Detailed Description
Zener Diode 36 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 27.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types