1N751ATR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 49,792
Unit Price: ₱8.34000
Datasheet

Similar


onsemi
In Stock: 28,640
Unit Price: ₱5.96000
Datasheet

Similar


onsemi
In Stock: 15,540
Unit Price: ₱8.93000
Datasheet

Upgrade


Microchip Technology
In Stock: 462
Unit Price: ₱120.89000
Datasheet

Upgrade


Microchip Technology
In Stock: 2
Unit Price: ₱120.89000
Datasheet

Similar


Microchip Technology
In Stock: 197
Unit Price: ₱120.29000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱222.12423
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱222.12423
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱278.09852
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱10.27118
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18,557
Unit Price: ₱10.12000
Datasheet
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N751ATR

DigiKey Part Number
1N751ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N751ATR
Description
DIODE ZENER 5.1V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N751ATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types