
EGP10F | |
|---|---|
DigiKey Part Number | EGP10FTR-ND - Tape & Reel (TR) EGP10FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP10F |
Description | DIODE STANDARD 300V 1A DO41 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGP10F | Rochester Electronics, LLC | 87,000 | 2156-EGP10F-600039-ND | ₱11.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱27.69100 | ₱276.91 |
| 100 | ₱17.77570 | ₱1,777.57 |
| 500 | ₱13.50118 | ₱6,750.59 |
| 1,000 | ₱12.12259 | ₱12,122.59 |
| 2,000 | ₱10.96107 | ₱21,922.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱8.98455 | ₱44,922.75 |
| 10,000 | ₱8.26447 | ₱82,644.70 |

