Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Switch | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | Analog | |
Voltage - Supply | 2.7V ~ 4.4V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 1 x 3:1 | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UMLP (1.8x1.8) | |
Base Product Number |


