
MC74HC165AMN2TWG | |
|---|---|
DigiKey Part Number | 488-MC74HC165AMN2TWGTR-ND - Tape & Reel (TR) 488-MC74HC165AMN2TWGCT-ND - Cut Tape (CT) 488-MC74HC165AMN2TWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC165AMN2TWG |
Description | IC SHIFT REGSTR COMP 8BIT 16-QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-QFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-VFQFN Exposed Pad |
Output Type Complementary | Supplier Device Package 16-QFN (2.5x3.5) |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC165AMNTWG | onsemi | 295 | MC74HC165AMNTWGOSCT-ND | ₱32.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱22.92700 | ₱229.27 |
| 25 | ₱20.53280 | ₱513.32 |
| 100 | ₱17.87690 | ₱1,787.69 |
| 250 | ₱16.60492 | ₱4,151.23 |
| 500 | ₱15.84150 | ₱7,920.75 |
| 1,000 | ₱15.40678 | ₱15,406.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱14.43413 | ₱43,302.39 |
| 6,000 | ₱14.05370 | ₱84,322.20 |

