
MC74HC165AMNTWG | |
|---|---|
DigiKey Part Number | MC74HC165AMNTWGOSTR-ND - Tape & Reel (TR) MC74HC165AMNTWGOSCT-ND - Cut Tape (CT) MC74HC165AMNTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC165AMNTWG |
Description | IC SHIFT REGSTR COMP 8BIT 16-QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-QFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC165AMNTWG Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-VFQFN Exposed Pad |
Output Type Complementary | Supplier Device Package 16-QFN (2.5x3.5) |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC165AMN2TWG | onsemi | 2,790 | 488-MC74HC165AMN2TWGCT-ND | ₱32.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱23.10500 | ₱231.05 |
| 25 | ₱20.67560 | ₱516.89 |
| 100 | ₱17.99010 | ₱1,799.01 |
| 250 | ₱16.71688 | ₱4,179.22 |
| 500 | ₱15.94868 | ₱7,974.34 |
| 1,000 | ₱15.51635 | ₱15,516.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱14.53357 | ₱43,600.71 |
| 6,000 | ₱14.15087 | ₱84,905.22 |


