Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar



MC74HC174ADR2G | |
|---|---|
DigiKey Part Number | MC74HC174ADR2GOSTR-ND - Tape & Reel (TR) MC74HC174ADR2GOSCT-ND - Cut Tape (CT) MC74HC174ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC174ADR2G |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC174ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 35 MHz | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱21.02100 | ₱210.21 |
| 25 | ₱18.77000 | ₱469.25 |
| 100 | ₱16.30480 | ₱1,630.48 |
| 250 | ₱15.13284 | ₱3,783.21 |
| 500 | ₱14.42540 | ₱7,212.70 |
| 1,000 | ₱13.96745 | ₱13,967.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱13.22915 | ₱33,072.88 |
| 5,000 | ₱12.85863 | ₱64,293.15 |
| 7,500 | ₱12.67319 | ₱95,048.93 |
| 12,500 | ₱12.46767 | ₱155,845.88 |
| 17,500 | ₱12.34754 | ₱216,081.95 |
| 25,000 | ₱12.23207 | ₱305,801.75 |




