MM3Z3V9ST1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱9.53000
Datasheet

Similar


Diodes Incorporated
In Stock: 71,761
Unit Price: ₱7.74000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,068
Unit Price: ₱13.70000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱0.00000
Datasheet
Zener Diode 3.9 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 300 mW ±2% Surface Mount SOD-323
SC-76, SOD-323

MM3Z3V9ST1G

DigiKey Part Number
MM3Z3V9ST1GOSTR-ND - Tape & Reel (TR)
MM3Z3V9ST1GOSCT-ND - Cut Tape (CT)
MM3Z3V9ST1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z3V9ST1G
Description
DIODE ZENER 3.9V 300MW SOD323
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z3V9ST1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱5.65700₱56.57
100₱3.56110₱356.11
500₱2.32246₱1,161.23
1,000₱2.27600₱2,276.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱1.75077₱5,252.31
6,000₱1.28360₱7,701.60
9,000₱1.21965₱10,976.85
30,000₱1.15747₱34,724.10
75,000₱1.02085₱76,563.75
150,000₱0.93635₱140,452.50
300,000₱0.86529₱259,587.00
Manufacturers Standard Package