NCL31010MNSTWG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2,500
Unit Price: ₱510.94000
Datasheet
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 3A 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL31010MNSTWG

DigiKey Part Number
488-NCL31010MNSTWGTR-ND - Tape & Reel (TR)
488-NCL31010MNSTWGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCL31010MNSTWG
Description
IC LED DRIVER CTRLR PWM 3A 48QFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 3A 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
24V
Voltage - Supply (Max)
57V
Voltage - Output
4V ~ 38V
Current - Output / Channel
3A
Frequency
44.4kHz ~ 1MHz
Dimming
Analog, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes