
NCP11184A100PG | |
|---|---|
DigiKey Part Number | 488-NCP11184A100PGTR-ND - Tape & Reel (TR) 488-NCP11184A100PGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP11184A100PG |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 2.1 V | |
Voltage - Supply (Vcc/Vdd) | 7.8V ~ 16V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 40 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱140.54000 | ₱140.54 |
| 10 | ₱104.45100 | ₱1,044.51 |
| 25 | ₱95.35160 | ₱2,383.79 |
| 100 | ₱85.36490 | ₱8,536.49 |
| 250 | ₱80.60212 | ₱20,150.53 |
| 500 | ₱77.73180 | ₱38,865.90 |
| 1,000 | ₱75.36946 | ₱75,369.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱72.45151 | ₱217,354.53 |
| 6,000 | ₱71.02390 | ₱426,143.40 |


