
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 2.1 V | |
Voltage - Supply (Vcc/Vdd) | 7.8V ~ 16V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 55 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱153.04000 | ₱153.04 |
| 10 | ₱114.09800 | ₱1,140.98 |
| 25 | ₱104.30760 | ₱2,607.69 |
| 100 | ₱93.52920 | ₱9,352.92 |
| 250 | ₱88.38888 | ₱22,097.22 |
| 500 | ₱85.28990 | ₱42,644.95 |
| 1,000 | ₱82.73996 | ₱82,739.96 |
| 3,000 | ₱79.58937 | ₱238,768.11 |
| 6,000 | ₱78.04732 | ₱468,283.92 |


