
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 2.1 V | |
Voltage - Supply (Vcc/Vdd) | 7.8V ~ 16V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 65 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱164.95000 | ₱164.95 |
| 10 | ₱123.14900 | ₱1,231.49 |
| 25 | ₱112.66880 | ₱2,816.72 |
| 100 | ₱101.14570 | ₱10,114.57 |
| 250 | ₱95.65872 | ₱23,914.68 |
| 500 | ₱92.34894 | ₱46,174.47 |
| 1,000 | ₱89.62573 | ₱89,625.73 |
| 3,000 | ₱86.26115 | ₱258,783.45 |
| 6,000 | ₱84.61450 | ₱507,687.00 |


