Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.2A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1423DMR2G

DigiKey Part Number
488-NCP1423DMR2GTR-ND - Tape & Reel (TR)
488-NCP1423DMR2GCT-ND - Cut Tape (CT)
488-NCP1423DMR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1423DMR2G
Description
IC REG BOOST ADJ 1.2A 10-MICRO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.2A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NCP1423DMR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
3.3V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-Micro
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,965
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱69.67000₱69.67
10₱50.37900₱503.79
25₱45.56760₱1,139.19
100₱40.26770₱4,026.77
250₱37.74040₱9,435.10
500₱36.21712₱18,108.56
1,000₱34.96300₱34,963.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱33.08107₱132,324.28
8,000₱32.38188₱259,055.04
12,000₱32.03155₱384,378.60
Manufacturers Standard Package