NLV27WZ08USG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: ₱18.46000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 5,250
Unit Price: ₱36.92101
Datasheet

Direct


Nexperia USA Inc.
In Stock: 2,980
Unit Price: ₱29.18000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱25.01000
Datasheet

Direct


Texas Instruments
In Stock: 3,922
Unit Price: ₱177.46000
Datasheet

Similar


Texas Instruments
In Stock: 43,302
Unit Price: ₱25.61000
Datasheet

Similar


Texas Instruments
In Stock: 522
Unit Price: ₱72.06000
Datasheet
AND Gate IC 2 Channel US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV27WZ08USG

DigiKey Part Number
NLV27WZ08USGOSTR-ND - Tape & Reel (TR)
NLV27WZ08USGOSCT-ND - Cut Tape (CT)
NLV27WZ08USGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV27WZ08USG
Description
IC GATE AND 2CH 2-INP US8
Customer Reference
Detailed Description
AND Gate IC 2 Channel US8
Datasheet
 Datasheet
EDA/CAD Models
NLV27WZ08USG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
US8
Number of Inputs
2
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL27WZ08USG-Qonsemi0488-NL27WZ08USG-QCT-ND₱18.46000MFR Recommended
74AHC2G08DC-Q100HNexperia USA Inc.5,2501727-74AHC2G08DC-Q100HTR-ND₱36.92101Direct
74HC2G08DC-Q100HNexperia USA Inc.2,9801727-74HC2G08DC-Q100HCT-ND₱29.18000Direct
74LVC2G08DC-Q100HNexperia USA Inc.01727-74LVC2G08DC-Q100HCT-ND₱25.01000Direct
SN74LVC2G08MDCUREPTexas Instruments3,922296-23472-1-ND₱177.46000Direct
Obsolete
Marketplace Stock: 12,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12,000In Stock
Ships from Flip Electronics