NLV74VHCT08DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 14,608
Unit Price: ₱57.17000
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74VHCT08DTR2G

DigiKey Part Number
488-NLV74VHCT08DTR2GTR-ND - Tape & Reel (TR)
488-NLV74VHCT08DTR2GCT-ND - Cut Tape (CT)
488-NLV74VHCT08DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74VHCT08DTR2G
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
EDA/CAD Models
NLV74VHCT08DTR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.1V ~ 0.52V
Input Logic Level - High
2.9V ~ 4.4V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14,608 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7,108In Stock
Ships from Rochester Electronics, LLC