SGH20N60RUFDTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 498
Unit Price: ₱205.45000
Datasheet
IGBT 600 V 32 A 195 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGH20N60RUFDTU

DigiKey Part Number
SGH20N60RUFDTU-ND
Manufacturer
Manufacturer Product Number
SGH20N60RUFDTU
Description
IGBT 600V 32A 195W TO3P
Customer Reference
Detailed Description
IGBT 600 V 32 A 195 W Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
SGH20N60RUFDTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
32 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 20A
Power - Max
195 W
Switching Energy
524µJ (on), 473µJ (off)
Input Type
Standard
Gate Charge
55 nC
Td (on/off) @ 25°C
30ns/48ns
Test Condition
300V, 20A, 10Ohm, 15V
Reverse Recovery Time (trr)
95 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes