
SZ1SMA5917BT3G | |
|---|---|
DigiKey Part Number | 488-SZ1SMA5917BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMA5917BT3GCT-ND - Cut Tape (CT) 488-SZ1SMA5917BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA5917BT3G |
Description | DIODE ZENER 4.7V 1.5W SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMA5917BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.90000 | ₱39.90 |
| 10 | ₱33.05000 | ₱330.50 |
| 100 | ₱22.74810 | ₱2,274.81 |
| 500 | ₱18.04366 | ₱9,021.83 |
| 1,000 | ₱16.03562 | ₱16,035.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱14.87547 | ₱74,377.35 |
| 10,000 | ₱14.70647 | ₱147,064.70 |











