
ODT303-A | |
|---|---|
DigiKey Part Number | 1053-ODT303-A-ND |
Manufacturer | |
Manufacturer Product Number | ODT303-A |
Description | FAN MODULE 24VDC 3 POSITION |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, DC, 3 Fans, 330 CFM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 24VDC | |
Specifications | Fan Tray, DC, 3 Fans, 330 CFM | |
Size / Dimension | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11,407.99000 | ₱11,407.99 |
| 5 | ₱9,640.07400 | ₱48,200.37 |
| 10 | ₱9,289.80000 | ₱92,898.00 |



