
ODT304-A | |
|---|---|
DigiKey Part Number | 1053-ODT304-A-ND |
Manufacturer | |
Manufacturer Product Number | ODT304-A |
Description | FAN TRAY MODULE W/48VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, DC, 3 Fans, 330 CFM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 48VDC | |
Specifications | Fan Tray, DC, 3 Fans, 330 CFM | |
Size / Dimension | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,874.01000 | ₱5,874.01 |
| 5 | ₱4,958.61000 | ₱24,793.05 |
| 10 | ₱4,612.44500 | ₱46,124.45 |
| 25 | ₱4,373.94760 | ₱109,348.69 |



