AXC51F4040 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JAE Electronics
In Stock: 17,332
Unit Price: ₱81.58000
Datasheet
Image for AXC51F4040 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXC51F4040

DigiKey Part Number
AXC51F4040-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXC51F4040
Description
CONN RCPT 40POS 0.016 GOLD SMD
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Outer Shroud Contact
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Detent Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Insulation Color
Black
Insulation Height
0.031" (0.80mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
0.3A per Contact
Voltage Rating
50V
Applications
General Purpose
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes