Similar
Similar
Similar
Similar
Similar

DB3X313N0L | |
|---|---|
DigiKey Part Number | DB3X313N0LTR-ND - Tape & Reel (TR) DB3X313N0LCT-ND - Cut Tape (CT) DB3X313N0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB3X313N0L |
Description | DIODE ARR SCHOTT 30V 200MA MINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DB3X313N0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.5 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱2.21953 | ₱13,317.18 |
| 9,000 | ₱2.10006 | ₱18,900.54 |
| 15,000 | ₱1.96479 | ₱29,471.85 |
| 21,000 | ₱1.88408 | ₱39,565.68 |
| 30,000 | ₱1.80522 | ₱54,156.60 |
| 75,000 | ₱1.63077 | ₱122,307.75 |
| 150,000 | ₱1.52597 | ₱228,895.50 |






