
63SXV56M | |
|---|---|
DigiKey Part Number | P124987TR-ND - Tape & Reel (TR) P124987CT-ND - Cut Tape (CT) P124987DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SXV56M |
Description | CAP ALUM POLY 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SXV56M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 147.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.95 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 56 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 63 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱201.87000 | ₱201.87 |
| 10 | ₱135.83400 | ₱1,358.34 |
| 50 | ₱108.28580 | ₱5,414.29 |
| 100 | ₱99.60330 | ₱9,960.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱84.80070 | ₱33,920.28 |
| 800 | ₱79.90940 | ₱63,927.52 |
| 1,200 | ₱77.44180 | ₱92,930.16 |
| 2,000 | ₱74.69208 | ₱149,384.16 |
| 2,800 | ₱73.07657 | ₱204,614.40 |
| 4,000 | ₱71.51657 | ₱286,066.28 |




