
80SXV56MX | |
|---|---|
DigiKey Part Number | 10-80SXV56MXTR-ND - Tape & Reel (TR) 10-80SXV56MXCT-ND - Cut Tape (CT) 10-80SXV56MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80SXV56MX |
Description | CAP ALUM POLY 56UF 20% 80V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 80SXV56MX Models |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 124.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱177.46000 | ₱177.46 |
| 10 | ₱118.62400 | ₱1,186.24 |
| 50 | ₱94.07700 | ₱4,703.85 |
| 100 | ₱86.32370 | ₱8,632.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱73.15123 | ₱29,260.49 |
| 800 | ₱68.78249 | ₱55,025.99 |
| 1,200 | ₱66.57888 | ₱79,894.66 |
| 2,000 | ₱64.12314 | ₱128,246.28 |
| 2,800 | ₱62.67978 | ₱175,503.38 |
| 4,000 | ₱61.28588 | ₱245,143.52 |




