Similar
Similar

80SXE56M | |
|---|---|
DigiKey Part Number | P124983-ND |
Manufacturer | |
Manufacturer Product Number | 80SXE56M |
Description | CAP ALUM POLY 56UF 20% 80V TH |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 80SXE56M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱244.16000 | ₱244.16 |
| 10 | ₱159.59400 | ₱1,595.94 |
| 50 | ₱135.17860 | ₱6,758.93 |
| 200 | ₱116.71800 | ₱23,343.60 |
| 600 | ₱93.38333 | ₱56,030.00 |
| 1,000 | ₱89.72518 | ₱89,725.18 |
| 2,600 | ₱84.09307 | ₱218,641.98 |
| 5,000 | ₱80.99253 | ₱404,962.65 |






