ECA-2DHG220B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 844
Unit Price: ₱55.38000
Datasheet

Direct


Panasonic Industry
In Stock: 1,053
Unit Price: ₱60.74000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: ₱19.76763
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,501
Unit Price: ₱63.72000
Datasheet

Similar


Panasonic Industry
In Stock: 10,417
Unit Price: ₱61.93000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱64.91000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱67.29000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₱15.35616
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₱12.04280
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: ₱15.68428
Datasheet

Direct


Nichicon
In Stock: 388
Unit Price: ₱53.60000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱20.44947
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱19.30075
Datasheet

Upgrade


Nichicon
In Stock: 1,121
Unit Price: ₱61.34000
Datasheet
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2DHG220B

DigiKey Part Number
10-ECA-2DHG220BCT-ND - Cut Tape (CT)
10-ECA-2DHG220BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2DHG220B
Description
CAP ALUM 22UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2DHG220B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱54.79000₱54.79
10₱34.53900₱345.39
50₱26.10680₱1,305.34
100₱23.44480₱2,344.48
Tape & Box (TB)
QuantityUnit PriceExt Price
500₱19.21322₱9,606.61
1,000₱17.73756₱17,737.56
1,500₱16.99279₱25,489.18
2,500₱16.16235₱40,405.88
3,500₱15.67424₱54,859.84
5,000₱15.20252₱76,012.60
6,000₱14.97831₱89,869.86
12,000₱14.21920₱170,630.40
12,500₱14.17871₱177,233.88
Manufacturers Standard Package