
ECH-U1H103GB5 | |
|---|---|
DigiKey Part Number | PCF1113TR-ND - Tape & Reel (TR) PCF1113CT-ND - Cut Tape (CT) PCF1113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H103GB5 |
Description | CAP FILM 10000PF 2% 50VDC 1206 |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H103GB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H103GX5 | Panasonic Industry | 26,117 | PCF1308CT-ND | ₱38.06000 | Direct |
| ECH-U1H103GB5 | Panasonic Industry | 1,764 | PCF1113CT-ND | ₱73.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.25000 | ₱73.25 |
| 10 | ₱47.58000 | ₱475.80 |
| 50 | ₱37.43320 | ₱1,871.66 |
| 100 | ₱34.30680 | ₱3,430.68 |
| 500 | ₱29.02586 | ₱14,512.93 |
| 1,000 | ₱27.39360 | ₱27,393.60 |

