ECQ-E6684KF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 183
Unit Price: ₱228.31000
Datasheet

Similar


TDK
In Stock: 1,350
Unit Price: ₱179.85000
Datasheet
0.68 µF Film Capacitor 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E6684KF

DigiKey Part Number
EF6684-ND
Manufacturer
Manufacturer Product Number
ECQ-E6684KF
Description
CAP FILM 0.68UF 10% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E6684KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.453" W (26.00mm x 11.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱72.65000₱72.65
10₱47.40200₱474.02
50₱37.27840₱1,863.92
100₱34.16980₱3,416.98
500₱28.90438₱14,452.19
1,000₱27.27569₱27,275.69
3,000₱25.26468₱75,794.04
5,000₱24.52067₱122,603.35
Manufacturers Standard Package