EEE-FK2A151AM is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 995
Unit Price: ₱2.46000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 180
Unit Price: ₱3.12000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: ₱0.94124
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,655
Unit Price: ₱5.08000
Datasheet
150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK2A151AM

DigiKey Part Number
PCE4865TR-ND - Tape & Reel (TR)
PCE4865CT-ND - Cut Tape (CT)
PCE4865DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK2A151AM
Description
CAP ALUM 150UF 20% 100V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK2A151AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
594.8 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
793 mA @ 100 kHz
Part Status
Active
Impedance
170 mOhms
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
100 V
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEV-FK2A151MPanasonic Industry995PCE3499CT-ND₱2.46000Parametric Equivalent
EEV-FK2A151VPanasonic Industry180P124640CT-ND₱3.12000Parametric Equivalent
UCD2A151MNQ1MSNichicon0UCD2A151MNQ1MTR-ND₱0.94124Direct
AFK157M2AP44T-FCornell Dubilier Knowles2,655338-2153-1-ND₱5.08000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱160.79000₱160.79
10₱106.77300₱1,067.73
50₱84.32280₱4,216.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125₱73.82768₱9,228.46
250₱68.37292₱17,093.23
375₱65.61776₱24,606.66
625₱62.54750₱39,092.19
875₱60.74168₱53,148.97
1,250₱58.99786₱73,747.32
Manufacturers Standard Package