EEE-TP1A471AP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 605
Unit Price: ₱92.90000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 804
Unit Price: ₱89.92000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 190
Unit Price: ₱79.80000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,043
Unit Price: ₱82.18000
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TP1A471AP

DigiKey Part Number
PCE4923TR-ND - Tape & Reel (TR)
PCE4923CT-ND - Cut Tape (CT)
PCE4923DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TP1A471AP
Description
CAP ALUM 470UF 20% 10V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TP1A471AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
325 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱89.92000₱89.92
10₱53.77400₱537.74
50₱44.88880₱2,244.44
100₱40.69050₱4,069.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱29.93578₱14,967.89
1,000₱29.11995₱29,119.95
1,500₱28.89604₱43,344.06
2,500₱28.65427₱71,635.68
3,500₱28.47256₱99,653.96
5,000₱27.79663₱138,983.15
Manufacturers Standard Package